Transistor Output Optocouplers
4,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP621M(GRH-F1,E TTI: TLP621M(GRH-F1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(GRL-T1,E TTI: TLP621M(GRL-T1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-200%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621M(YH-LF1,E TTI: TLP621M(YH-LF1,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621M(YH-TP5,E TTI: TLP621M(YH-TP5,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 75-150%; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(B-F4,E TTI: TLP621MF(B-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(B-T4,E TTI: TLP621MF(B-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 200-400%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
Mfr: TLP621MF(GB,E TTI: TLP621MF(GB,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; THT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GB-F4,E TTI: TLP621MF(GB-F4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 100-600%; wide creepage; SMT | 0In Stock | Tube | ||||||||||||||||||||||
Mfr: TLP621MF(GH-T4,E TTI: TLP621MF(GH-T4,E Toshiba Availability: 0In StockTransistor Output Optocouplers Transistor optocoupler; DC input; 150-300%; wide creepage; SMT | 0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: SFH617A-3X017 TTI: SFH617A-3X017 Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 0In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | |||||
Mfr: SFH6186-5X001T TTI: SFH6186-5X001T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>250-500% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | ||||||
Mfr: VO615A-1X009T TTI: VO615A-1X009T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers H.Temp Phototrnstr 40-80 % CTR | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 265 mW | - 40 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | PDIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2.8 us | 11 us | 6 V | 500 mW | - 55 C | + 100 C | Tube | ||||||
0In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 25 % | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | Box | ||||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | SFH615A-4 | |||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 30 mA | 1.55 V | 70 V | 50 mA | 400 mV | 5 us | 4 us | 6 V | 300 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 5000 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 80 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | |||||
0In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 2.5 us | 2.7 us | 5 V | 200 mW | - 55 C | + 110 C | CNY | Tube | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 150 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: 4N35-X007T TTI: 4N35-X007T Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100% | 0In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 50 mA | 6 V | 150 mW | - 55 C | + 100 C | 4N35-X | Reel | |||||||
0In Stock | Through Hole | PDIP-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 50 mA | 250 mV | 4.6 us | 15 us | 6 V | 150 mW | - 55 C | + 110 C | Tube | VO617A-4 |