Transistor Output Optocouplers
4,030 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP293(GB-TPL,E TTI: TLP293(GB-TPL,E Toshiba Availability: 20,000In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 20,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: H11AA1-X007T TTI: H11AA1-X007T Vishay Semiconductors Availability: 5,000In StockTransistor Output Optocouplers Phototransistor Out AC-In Single CTR 20% | 5,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: VOS617A-9X001T TTI: VOS617A-9X001T Vishay Semiconductors Availability: 9,000In StockTransistor Output Optocouplers CTR 200-400% 5mA | 9,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 200 % | 50 mA | 1.5 V | 80 V | 50 mA | 400 mV | 3 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOS617A | Reel | |||
Mfr: TLP293(TPL,E TTI: TLP293(TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP292-4(4LGBTPE TTI: TLP292-4(4LGBTPE Toshiba Availability: 24,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 24,000In Stock | SMD/SMT | 4 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 70 mW | - 55 C | + 125 C | TLP292-4 | Reel | |||||
1,000In Stock | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 5.5 us | 7 us | 6 V | 250 mW | - 55 C | + 100 C | SFH6916 | Tube | ||||
Mfr: VOS628A-3T TTI: VOS628A-3T Vishay Semiconductors Availability: 84,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA | 84,000In Stock | SMD/SMT | SSOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 80 V | 100 mA | 400 mV | 10 us | 11 us | 6 V | 170 mW | - 55 C | + 110 C | Reel | ||||
10,100In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
2,000In Stock24,000 On Order Expected 23-Mar-27 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
Mfr: SFH6286-3T TTI: SFH6286-3T Vishay Semiconductors Availability: 41,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-320% | 41,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Reel | |||||
Mfr: TLP187(TPL,E TTI: TLP187(TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 24,000In Stock | 1 Channel | TLP187 | Reel | |||||||||||||||||||
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GB,E) Toshiba Availability: 9,650In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4 | 9,650In Stock | 4 Channel | TLP290-4 | Tube | |||||||||||||||||||
122,000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: TLP293(GR-TPL,E TTI: TLP293(GR-TPL,E Toshiba Availability: 2,500In Stock12,500 On Order Expected 30-Dec-26 Transistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 2,500In Stock12,500 On Order Expected 30-Dec-26 | 1 Channel | Reel | ||||||||||||||||||||
Mfr: TLP183(GB-TPL,E TTI: TLP183(GB-TPL,E Toshiba Availability: 21,000In StockTransistor Output Optocouplers X36 PBF Trans Opto couplr 110C3750Vrms | 21,000In Stock | 1 Channel | Reel | ||||||||||||||||||||
9,000In Stock15,000 On Order Expected 17-Feb-27 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
5,800In Stock | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Tube | ||||||||
10,000In Stock8,000 On Order Expected 09-Mar-27 | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 100 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
Mfr: SFH6156-1T TTI: SFH6156-1T Vishay Semiconductors Availability: 4,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 40-80% | 4,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 40 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 11 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: CNY17-3X007T TTI: CNY17-3X007T Vishay Semiconductors Availability: 5,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 5,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||
10,000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | |||||
24,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
1,150In Stock | Through Hole | DIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2.8 us | 11 us | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||
Mfr: TLP291(GB,SE TTI: TLP291(GB,SE Toshiba Availability: 350In StockTransistor Output Optocouplers Gen Purp 1-Circuit 50mA 80V 3750Vrms | 350In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Tube | |||
Mfr: TLP292(TPL,E TTI: TLP292(TPL,E Toshiba Availability: 7,500In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 7,500In Stock | 1 Channel | Reel |