Vishay - Transistor Output Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock4,000 On Order Expected 30-Dec-26 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.4 V | 70 V | 100 mA | 400 mV | 3 us | 4 us | 6 V | 150 mW | - 55 C | + 110 C | Reel | |||||
21,500In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.7 V | 30 V | 100 mA | 300 mV | 6 V | 70 mW | - 55 C | + 100 C | 4N35 | Tube | ||||||
128,000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 6 V | 350 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 7,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 7,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6156-3T TTI: SFH6156-3T Vishay Semiconductors Availability: 51,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 51,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6186-3T TTI: SFH6186-3T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 2,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: SFH6186-5T TTI: SFH6186-5T Vishay Semiconductors Availability: 20,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 250-500% | 20,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 250 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: VO618A-3X017T TTI: VO618A-3X017T Vishay Semiconductors Availability: 35,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% | 35,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 80 V | 50 mA | 400 mV | 3 us | 14 us | 6 V | 200 mW | - 55 C | + 110 C | VOx6xxA | Reel | |||
18,000In Stock12,000 On Order Expected 13-Jan-27 | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
350In Stock4,000 On Order Expected 26-Jan-27 | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 50 mA | 1.7 V | 30 V | 100 mA | 6 V | 70 mW | - 55 C | + 100 C | 4N36 | Tube | |||||||
18,000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 63 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | |||||
9,400In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
90,000In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 2 us | 2 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | ||||
4,800In Stock | Through Hole | DIP-6 | 1 Channel | 5300 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 30 V | 1 mA | 400 mV | 200 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: CNY17-3X007T TTI: CNY17-3X007T Vishay Semiconductors Availability: 5,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 5,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Reel | |||
122,000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 30 V | 100 mA | 400 mV | 6 V | 240 mW | - 55 C | + 100 C | Reel | |||||||
4,000In Stock4,000 On Order Expected 16-Nov-26 | SMD/SMT | SOIC-8 | 1 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 70 V | 50 mA | 400 mV | 3 us | 2 us | 6 V | 240 mW | - 40 C | + 100 C | Reel | |||||
Mfr: TCMT4600T0 TTI: TCMT4600T0 Vishay Semiconductors Availability: 8,000In StockTransistor Output Optocouplers AC Input, Phtotrnstr 80-300% CTR VDE | 8,000In Stock | SMD/SMT | 4 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 250 mW | - 40 C | + 100 C | Reel | ||||||
16,200In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 2 us | 6 V | 150 mW | - 55 C | + 110 C | CNY | Tube | ||||
21,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 250 mW | - 55 C | + 100 C | TCLT | Reel | ||||
4,000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Reel | |||||
1,150In Stock | Through Hole | DIP-16 | 4 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.3 V | 70 V | 100 mA | 400 mV | 2.8 us | 11 us | 6 V | 500 mW | - 55 C | + 100 C | Tube | |||||
400In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | ||||
2,600In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 60 mA | 1.5 V | 70 V | 100 mA | 500 mV | 3 us | 3 us | 5 V | 150 mW | - 55 C | + 100 C | 4N2x | Tube | ||||
Mfr: VOL617A-3T TTI: VOL617A-3T Vishay Semiconductors Availability: 12,000In StockTransistor Output Optocouplers Optocoupler LSOP4 | 12,000In Stock | SMD/SMT | LSOP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 60 mA | 1.5 V | 80 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 250 mW | - 55 C | + 110 C | VOx6xxA | Reel |