IXYS - Transistor Output Optocouplers
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC1302GSTR TTI: CPC1302GSTR IXYS Integrated Circuits Availability: 0In Stock2,000 On Order Expected 24-Sep-26 Transistor Output Optocouplers Dual Optocoupler High-Voltage | 0In Stock2,000 On Order Expected 24-Sep-26 | SMD/SMT | 2 Channel | 3750 Vrms | Photodarlington | 1000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 5 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1302 | Reel | |||||
0In Stock1,000 On Order Expected 23-Jun-27 | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 200 uA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | CPC1303 | Tube | ||||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 1 mA | 1.4 V | 30 V | 1 V | 5 V | 150 mW | - 40 C | + 85 C | LDA111 | Reel | ||||||||
0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Tube | ||||||
Mfr: CPC1001NTR TTI: CPC1001NTR IXYS Integrated Circuits Availability: 0In StockTransistor Output Optocouplers Dual 1-Form-A relay 4-Pin Surface Mount | 0In Stock | SMD/SMT | SOP-4 | 1 Channel | 1500 Vrms | Phototransistor | 100 % | 100 uA | 1.4 V | 300 mV | 1 us | 30 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1001 | Reel | |||||
0In Stock | Through Hole | 2 Channel | 3750 Vrms | Photodarlington | 1000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 5 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1302 | Tube | ||||||
Mfr: CPC1301GRTR TTI: CPC1301GRTR IXYS Integrated Circuits Availability: 0In StockTransistor Output Optocouplers Optocoupler High-Voltage | 0In Stock | SMD/SMT | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Reel | |||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 1500 Vrms | Phototransistor | 100 % | 100 uA | 1.4 V | 300 mV | 1 us | 30 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1001 | Tube | ||||||
Mfr: CPC1303GRTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers Dual Optocoupler High-Voltage | Not Available Online | SMD/SMT | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 200 uA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | CPC1303 | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1 mA | 1.4 V | 30 V | 500 mV | 150 mW | - 40 C | + 85 C | LDA100 | Reel | |||||||||
Not Available Online | SMD/SMT | SOP-4 | 1 Channel | 5000 Vrms | Photodarlington | 1000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 2.6 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1301 | Tube | |||||
0In Stock | Through Hole | 1 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1 mA | 1.4 V | 30 V | 500 mV | 150 mW | - 40 C | + 85 C | LDA100 | Tube | |||||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 1 mA | 1.4 V | 30 V | 1 V | 5 V | 150 mW | - 40 C | + 85 C | LDA111 | Tube | |||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Photodarlington | 300 % | 1 mA | 1.4 V | 30 V | 1 V | 5 V | 150 mW | - 40 C | + 85 C | LDA111 | Tube | ||||||||
Not Available Online | Through Hole | 1 Channel | 5000 Vrms | NPN Phototransistor | 200 % | 200 uA | 1.4 V | 30 V | 500 mV | 5 V | 150 mW | - 40 C | + 85 C | CPC1303 | Tube | ||||||||
0In Stock | SMD/SMT | 1 Channel | 3750 Vrms | NPN Phototransistor | 33 % | 1 mA | 1.4 V | 30 V | 500 mV | 150 mW | - 40 C | + 85 C | LDA100 | Tube | |||||||||
Not Available Online | SMD/SMT | 2 Channel | 3750 Vrms | Photodarlington | 1000 % | 70 uA | 1.4 V | 350 V | 1.2 V | 40 us | 5 us | 5 V | 150 mW | - 40 C | + 85 C | CPC1302 | Tube | ||||||
0In Stock | SMD/SMT | SOIC-16 | Phototransistor, Photodarlington with Base | 1 W | ITC107 | Reel | |||||||||||||||||
0In Stock | SMD/SMT | SOIC-16 | Phototransistor, Photodarlington with Base | 1 W | ITC100 | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Photodarlington | 33 % | 5 mA | 1.4 V | 40 V | 120 mA | 1.5 V | 5 V | 500 mW | - 40 C | + 85 C | ITC135 | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Photodarlington | 33 % | 5 mA | 1.4 V | 40 V | 120 mA | 1.5 V | 5 V | 500 mW | - 40 C | + 85 C | ITC137 | Tube | ||||||
Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, Photodarlington with Base | 1 W | ITC107 | Tube | |||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | 1 Channel | 3750 Vrms | Photodarlington | 33 % | 5 mA | 1.4 V | 40 V | 120 mA | 1.5 V | 5 V | 500 mW | - 40 C | + 85 C | ITC137 | Reel | ||||||
Mfr: ITC117PLTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers 350V 120mA Integrated | Not Available Online | SMD/SMT | SOIC-16 | Phototransistor, MOSFET | 100 V | 1 W | ITC117 | Reel | |||||||||||||||
Mfr: CPC1303GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | 5000 Vrms | NPN Phototransistor | CPC1303 |
- 1
- 2