• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Photodiode Output Optocouplers

TLP3914 - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Fall Time
Current Transfer Ratio
Rise Time
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3914(TP15,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Photodiode Output Optocouplers Photovoltaic BVS=1.5kV

Not Available Online

Call
or
View Details
SMD/SMT
0.6 ms
0.3 ms
SSOP-4
Photovoltaic
1 Channel
1500 Vrms
30 mA
1.45 V
5 V
- 40 C
+ 85 C
TLP3914
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™