• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Photodiode Output Optocouplers

TLP3902 - Photodiode Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Fall Time
Current Transfer Ratio
Rise Time
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP3902(TPL,U,F) Toshiba
Datasheet
Mfr: TLP3902(TPL,U,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Photodiode Output Optocouplers GaAs Infrared and Photo-Diode Array

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
Photo-Diode Array
1 Channel
2500 Vrms
20 mA
1.15 V
5 V
- 25 C
+ 65 C
TLP3902
Reel
Datasheet
Mfr: TLP3902(TPR,U,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Photodiode Output Optocouplers Photo coupler Photovoltaic output

Not Available Online

Call
or
View Details
SMD/SMT
2 ms
0.6 ms
MFSOP-6
Photovoltaic
1 Channel
2500 Vrms
50 mA
1.3 V
5 V
- 40 C
+ 85 C
TLP3902
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™