• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Photodiode Output Optocouplers

APV2 - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Fall Time
Current Transfer Ratio
Rise Time
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: APV2121S
TTI: APV2121S
Panasonic Industry
Availability:

0In Stock

Photodiode Output Optocouplers Driver 4-pin SOP Driver 4-pin SOP

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
Photovoltaic
1 Channel
2500 Vrms
3 mA
1.5 V
5 V
75 mW
- 40 C
+ 85 C
APV2
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™