APV1 - Photodiode Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746In Stock | Through Hole | 0.1 ms | 0.4 ms | DIP-6 | Photovoltaic | 1 Channel | 5000 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | |||||
1,000In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Reel | |||||||
1,500In Stock | SMD/SMT | 0.1 ms | 0.4 ms | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | |||||
0In Stock | SMD/SMT | Photovoltaic | 1 Channel | 5000 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube |