SMD - Photodiode Output Optocouplers
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Reel | |||||||
1,500In Stock | SMD/SMT | 0.1 ms | 0.4 ms | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | |||||
Mfr: TLP3906(TPL,E TTI: TLP3906(TPL,E Toshiba Availability: 9,000In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 9,000In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | ||||||
2,090In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 4500 Vrms | - 40 C | + 100 C | Cut Tape | ||||||||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TP,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 0In Stock | SMD/SMT | SMD-4 | Photovoltaic | 1 Channel | 500 Vrms | 30 mA | 1.22 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SOP-4 | - 40 C | + 85 C | Reel | |||||||||||||||
Mfr: TLP3905(TPR,E TTI: TLP3905(TPR,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | ||||||
Mfr: VOA300-DEFG-X017T TTI: VOA300-DEFG-X017T Vishay Semiconductors Photodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPL,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | ||||||
Mfr: VOA300-F-X017T TTI: VOA300-F-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 VRMS | 50 mA | 1.15 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: APV3111GVY TTI: APV3111GVY Panasonic Industrial Devices Availability: 0In StockPhotodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side | 0In Stock | SMD/SMT | 0.04 ms | 0.4 ms | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.47 V | 5 V | 60 mW | - 40 C | + 85 C | MOSFET Driver High Capacity Type | Reel | ||||
Mfr: APV1111GVY TTI: APV1111GVY Panasonic Industrial Devices Availability: 0In StockPhotodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side | 0In Stock | SMD/SMT | 0.1 ms | 0.1 ms | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.47 V | 5 V | 60 mW | - 40 C | + 85 C | MOSFET Driver High Capacity Type | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV2 | Tube | |||||||
0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Tray | |||||||
0In Stock | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
0In Stock | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
Mfr: VOA300-F-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-DEFG-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-EF-X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: APV1111GV1Y TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockPhotodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side 1k Reel | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 5 V | 60 mW | - 40 C | + 85 C | APV11-V | Reel | |||||||
Mfr: APV3111GV1Y TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockPhotodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side 1k Reel | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 5 V | 60 mW | - 40 C | + 85 C | APV31-V | Reel | |||||||
Mfr: APV2111V1Y TTI: Not Assigned Panasonic Industrial Devices Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 10 mA | 1.15 V | 5 V | 75 mW | - 40 C | + 85 C | ||||||||
Mfr: TLX9910(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Photovoltaic Coupler; RoHS; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: TLX9920(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Automotive Photovoltaic Coupler; AECQ | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 5 kVAC | 30 mA | 1.65 V | 500 uW | - 40 C | + 125 C | AEC-Q101 | Reel |
- 1
- 2