Photodiode Output Optocouplers
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3905(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | TLP3905 | ||||||||||||||||||
Mfr: TLP590B(C20) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP591B(C40) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP190B(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic Miniflat | Not Available Online | SMD/SMT | 1 ms | 0.2 ms | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Reel | |||||
Not Available Online | SMD/SMT | 0.1 ms | 0.8 ms | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: TLP3906(TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3910(C20E TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3910(TPE TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP190B(OMT-TLUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: VOA300-DEFG-X006 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-DEFG-X007 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Not Available Online | VOA300 | AEC-Q101 | ||||||||||||||||||
Mfr: VOA300-DEFG-X007T TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TLP3906(TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3910(TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP591B(TP5,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(V4-TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | TLP3906 | ||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: LOC112STR-F TTI: Not Assigned Littelfuse Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(V4MBTL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3914(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic BVS=1.5kV | Not Available Online | SMD/SMT | 0.6 ms | 0.3 ms | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.45 V | 5 V | - 40 C | + 85 C | TLP3914 | Reel | |||||
Mfr: TLP191B(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 7Voc 2500Vrms | Not Available Online | SMD/SMT | 3 ms | 0.2 ms | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 80 C | TLP191B | Reel | |||||
Mfr: TLP3906(C20TLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP590B(TP1,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online |