Photodiode Output Optocouplers
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3905(TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(C20TL,E TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TLP191B(U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | SMD/SMT | 3 ms | 0.2 ms | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 80 C | TLP191B | Tube | |||||
Not Available Online | VOA300 | AEC-Q101 | ||||||||||||||||||
Mfr: TLX9910(TPLF(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3910(C20-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLX9910(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TLP3924(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic BVS=1.5kV | Not Available Online | SMD/SMT | SSOP-4 | Photo-Diode Array | 1 Channel | 1500 Vrms | 20 mA | 1.45 V | 5 V | - 40 C | + 85 C | TLP3924 | Reel | |||||||
Mfr: TLP3902(TPL,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers GaAs Infrared and Photo-Diode Array | Not Available Online | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 20 mA | 1.15 V | 5 V | - 25 C | + 65 C | TLP3902 | Reel | |||||||
Mfr: TLP3906(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | TLP3906 | ||||||||||||||||||
Mfr: TLP3906(V4C20TLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(V4C20TRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP190B(ADVTPLUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: VOA300-E-X006 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-F-X001 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-X007T TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-X009T TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-DEFG-X001 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-EF-X007 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: TLP190B(U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 7Voc 2500Vrms | Not Available Online | SMD/SMT | 1 ms | 0.2 ms | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Tube | |||||
Mfr: TLP3902(TPR,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photo coupler Photovoltaic output | Not Available Online | SMD/SMT | 2 ms | 0.6 ms | MFSOP-6 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3902 | Reel |