Photodiode Output Optocouplers
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Fall Time | Current Transfer Ratio | Rise Time | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOA300-EF-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Not Available Online | 2 ns | 2 ns | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS2 | Reel | ||||||||
0In Stock | SMD/SMT | SMD-8 | Photovoltaic | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 150 mW | - 40 C | + 85 C | LOC112PTR | Reel | |||||||
Mfr: APV3111GV1Y TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side 1k Reel | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 5 V | 60 mW | - 40 C | + 85 C | APV31-V | Reel | |||||||
Mfr: VOA300-FG-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | SMD/SMT | 0.8 us | 0.8 us | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Not Available Online | Photovoltaic | 1 Channel | 3750 Vrms | 5 V | 40 mW | + 105 C | APS2 | Reel | ||||||||||||
Mfr: TLP3906(TPR,E TTI: TLP3906(TPRE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(TPL,E TTI: TLP3906(TPLE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOCOUPLER PHOTOVOLTAIC | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3910(C20-TP,E TTI: TLP3910(C20-TPE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP191B(U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | SMD/SMT | 3 ms | 0.2 ms | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 80 C | TLP191B | Tube | |||||
Not Available Online | VOA300 | AEC-Q101 | ||||||||||||||||||
Mfr: TLX9910(TPLF(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3910(C20-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLX9910(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TLP3924(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic BVS=1.5kV | Not Available Online | SMD/SMT | SSOP-4 | Photo-Diode Array | 1 Channel | 1500 Vrms | 20 mA | 1.45 V | 5 V | - 40 C | + 85 C | TLP3924 | Reel | |||||||
Mfr: TLP3902(TPL,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers GaAs Infrared and Photo-Diode Array | Not Available Online | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 20 mA | 1.15 V | 5 V | - 25 C | + 65 C | TLP3902 | Reel | |||||||
Mfr: TLP3906(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | TLP3906 | ||||||||||||||||||
Mfr: TLP3906(V4C20TLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(V4C20TRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP190B(ADVTPLUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: VOA300-E-X006 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 | |||||||||||||||||
Mfr: VOA300-F-X001 TTI: Not Assigned Vishay Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | VOA300 | AEC-Q101 |