• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • MOSFET Output Optocouplers

TLP3431 - MOSFET Output Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3431(TP,F
TTI: TLP3431(TP,F
Toshiba
Availability:

6,000In Stock

MOSFET Output Optocouplers Photorelay Voff=20V Ion=0.45A Ron=1.2Ohm

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
VSON-4
Photo MOSFET
1 Channel
500 Vrms
10 mA
1.27 V
5 V
- 40 C
+ 110 C
TLP3431
Reel