TLP3306 - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15,F Toshiba Availability: 1,500In Stock3,000 On Order Expected 06-Apr-27 MOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 1,500In Stock3,000 On Order Expected 06-Apr-27 | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3306 | Reel |