TLP3215 - MOSFET Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 29-Dec-26 MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | 0In Stock3,000 On Order Expected 29-Dec-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15F) Toshiba Availability: 0In Stock3,000 On Order Expected 29-Dec-26 MOSFET Output Optocouplers PHOTORELAY MOSFET OUTPUT X36 | 0In Stock3,000 On Order Expected 29-Dec-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel |