• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • MOSFET Output Optocouplers

TLP240A - MOSFET Output Optocouplers

4 Results
4 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP240A(F
TTI: TLP240A(F
Toshiba
Availability:

3,200In Stock

MOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA

3,200In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-4
Photo MOSFET
1 Channel
5000 Vrms
7.5 mA
500 mA
1.27 V
5 V
550 mW
- 20 C
+ 65 C
TLP240A
Tube
Datasheet
Mfr: TLP240A(TP1,F
TTI: TLP240A(TP1,F
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photo IC 3mA 60V 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
5000 Vrms
7.5 mA
500 mA
1.27 V
5 V
550 mW
- 20 C
+ 65 C
TLP240A
Reel
Datasheet
Mfr: TLP240A(LF1,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photorelay 0.5A 60V 5000Vrms 130pF 3mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
5000 Vrms
7.5 mA
500 mA
1.27 V
5 V
550 mW
- 20 C
+ 65 C
TLP240A
Tube
TLP240A(TP1F(O Toshiba
Datasheet
Mfr: TLP240A(TP1F(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

MOSFET Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SMD-4
Photo MOSFET
1 Channel
5000 Vrms
7.5 mA
500 mA
1.27 V
5 V
550 mW
- 20 C
+ 65 C
TLP240A