MOSFET Output Optocouplers
861 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 29-Dec-26 MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | 0In Stock3,000 On Order Expected 29-Dec-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP175A(TPL,E TTI: TLP175A(TPLE Toshiba Availability: 0In Stock6,000 On Order Expected 24-Nov-26 MOSFET Output Optocouplers PHOTORELAY MOSFET 4PIN SO6 PK | 0In Stock6,000 On Order Expected 24-Nov-26 | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPLE Toshiba Availability: 0In Stock9,000 On Order Expected 04-Jan-27 MOSFET Output Optocouplers PHOTORELAY;4-PIN SO6 | 0In Stock9,000 On Order Expected 04-Jan-27 | Reel | ||||||||||||||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15F) Toshiba Availability: 0In Stock3,000 On Order Expected 29-Dec-26 MOSFET Output Optocouplers PHOTORELAY MOSFET OUTPUT X36 | 0In Stock3,000 On Order Expected 29-Dec-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3407SRA4(TP,E TTI: TLP3407SRA4(TPE Toshiba Availability: 0In Stock3,500 On Order Expected 12-Jan-27 MOSFET Output Optocouplers PHOTORELAY;LOW CR;HI TEMP;4-CH | 0In Stock3,500 On Order Expected 12-Jan-27 | Reel | ||||||||||||||||
Mfr: TLP3403R(TP,F TTI: TLP3403R(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;LOW RON;VSON4 PKG | 0In Stock | Photo MOSFET | TLP3403R | Reel | ||||||||||||||
Mfr: TLP3543A(TP1,F TTI: TLP3543A(TP1F Toshiba Availability: 0In Stock3,000 On Order Expected 12-Nov-26 MOSFET Output Optocouplers PHOTORELAY; DIP6 | 0In Stock3,000 On Order Expected 12-Nov-26 | Reel | ||||||||||||||||
Mfr: TLP241A(TP1,F TTI: TLP241A(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY; HI ISO VOLT/OUTPT | 0In Stock | Photo MOSFET | TLP241A | Reel | ||||||||||||||
Mfr: TLP3481(TP,E TTI: TLP3481(TPE Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | ||||||||||||||||
Mfr: TLP3107A(TP,F TTI: TLP3107A(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3341(TP15,F) TTI: TLP3341(TP15F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers OPTO RELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | ||||||||||||||||
Mfr: TLP3109A(TP,F TTI: TLP3109A(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | TLP3109A | Reel | |||||||||||||||
Mfr: TLP3406S(TP,E TTI: TLP3406S(TPE Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY;HI OUTPUT;S-VSON4 | 0In Stock5,000 On Order Expected 23-Dec-26 | Photo MOSFET | TLP3406S | Reel | ||||||||||||||
Mfr: TLP3480(TP,E TTI: TLP3480(TPE Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY P-SON4 | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | ||||||||||||||||
Mfr: VOFD343A-X018T TTI: VOFD343A-X018T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD343A-X008T TTI: VOFD343A-X008T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: TLP3406SRHA(TPE TTI: TLP3406SRHA(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP241BP(D4TP1,E TTI: TLP241BP(D4TP1,E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 20 mA | 1.65 V | 6 V | 550 mW | - 40 C | + 110 C | Reel | |||||
Mfr: TLP241B(TP1,F TTI: TLP241B(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 100V/2A | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP241B(D4,TP5,F TTI: TLP241B(D4,TP5,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3543A(F TTI: TLP3543A(F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | |||||
Mfr: TLP3431S(TP,E TTI: TLP3431S(TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | VSON-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 243 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP3553A(F TTI: TLP3553A(F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3553A | Tube | |||
Mfr: TLP240GA(TP1,F TTI: TLP240GA(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 4000V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 65 C | TLP240GA | Reel |