MOSFET Output Optocouplers
861 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP241BP(D4TP1,E TTI: TLP241BP(D4TP1E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE | 0In Stock | Reel | TLP241BP(D4TP1,E | ||||||||||||||||
Mfr: TLP170GM(TPL,E TTI: TLP170GM(TPLE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241B(TP5,F TTI: TLP241B(TP5F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Reel | |||||||||||||||
Mfr: TLP294-4(V4-TP,E TTI: TLP294-4(V4-TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers TRANS OPTOCPLR;4-CHNL;AC INPUT | 0In Stock | Reel | TLP294-4(V4-TP,E | ||||||||||||||||
Mfr: TLP240A(TP1,F TTI: TLP240A(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Reel | |||||
Mfr: TLP3403(TP,F TTI: TLP3403(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers OPTO RELAY | 0In Stock | Photo MOSFET | TLP3403 | Reel | |||||||||||||||
Mfr: TLP294-4(V4,E TTI: TLP294-4(V4E Toshiba Availability: 0In StockMOSFET Output Optocouplers TRANS OPTOCPLR; 4-CHL;AC INPUT | 0In Stock | Tube | TLP294-4(V4,E | ||||||||||||||||
Mfr: TLP223J(D4TP1,F TTI: TLP223J(D4TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3825(TP1,F TTI: TLP3825(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP171A(TP,F TTI: TLP171A(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTOCOUPLER SOP4 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241BF(D4TP4,F TTI: TLP241BF(D4TP4F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Reel | |||||||||||||||
Mfr: TLP171D(TP,F TTI: TLP171D(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP240GA(TP1,F TTI: TLP240GA(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241B(TP1,F TTI: TLP241B(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Reel | |||||||||||||||
Mfr: TLP4590A(TP1,F TTI: TLP4590A(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP170J(TP,F) TTI: TLP170J(TPF) Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTOCOUPLER | 0In Stock | Photo MOSFET | 1 Channel | 1500 Vrms | TLP170J | Reel | |||||||||||||
Mfr: TLP3431S(TP,E TTI: TLP3431S(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | VSON-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 243 mW | - 20 C | + 85 C | Reel | |||||||
Mfr: TLP3147(TP,F TTI: TLP3147(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP4176A(TP,F TTI: TLP4176A(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP4590A(TP5,F TTI: TLP4590A(TP5F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3640A(TPL,E TTI: TLP3640A(TPLE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP241A(D4,TP1,F TTI: TLP241A(D4TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Photo MOSFET | TLP241A | Reel | |||||||||||||||
Mfr: TLP241A(LF1,F TTI: TLP241A(LF1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Photo MOSFET | TLP241A | Tube | |||||||||||||||
Mfr: TLP241B(D4,LF1,F TTI: TLP241B(D4LF1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Tube | |||||||||||||||
Mfr: TLP175A(V4-TPL,E TTI: TLP175A(V4TPLE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;LOW CURRENT TRIGGER | 0In Stock | Reel |