• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Logic Output Optocouplers

TLP702 - Logic Output Optocouplers

3 Results
3 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP702(F) Toshiba
Datasheet
Mfr: TLP702(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers IC Cplr IPM drive IFHL=3mA

Not Available Online

Call
or
View Details
95 ns
SMD/SMT
SDIP-6 Gull Wing
Open Collector
1 Channel
5000 Vrms
1.55 V
- 40 C
+ 100 C
TLP702
TLP702(TP,F) Toshiba
Datasheet
Mfr: TLP702(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers

Not Available Online

Call
or
View Details
175 ns
95 ns
SMD/SMT
SDIP-6
Totem Pole
1 Channel
5000 Vrms
15 mA
20 mA
1.55 V
5 V
- 40 C
+ 100 C
TLP702
TLP702 Toshiba
Datasheet
Mfr: TLP702
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers 5000Vrms 250ns Inverter logic type

Not Available Online

Call
or
View Details
175 ns
95 ns
SMD/SMT
SDIP-6 Gull Wing
Totem Pole
1 Channel
5000 Vrms
15 mA
20 mA
1.55 V
5 V
- 40 C
+ 100 C
TLP702
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™