• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Logic Output Optocouplers

TLP251 - Logic Output Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP251(F) Toshiba
Datasheet
Mfr: TLP251(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers 2500Vrms 0.25 Low power

Not Available Online

Call
or
View Details
1 us
1 us
Through Hole
DIP-8
Open Collector
1 Channel
2500 Vrms
1.6 V
5 V
- 20 C
+ 85 C
TLP251
Tube
TLP251 Toshiba
Datasheet
Mfr: TLP251
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Logic Output Optocouplers 2500Vrms 0.25 Low power

Not Available Online

Call
or
View Details
1 us
PDIP-8
Open Collector
1 Channel
2500 Vrms
10 mA
1.6 V
5 V
- 20 C
+ 85 C
TLP251
Bulk
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™