TLP250H - Logic Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP250H(F) TTI: TLP250H(F) Toshiba Availability: 1,700In Stock4,000 On Order Expected 01-Mar-27 Logic Output Optocouplers Photocoupler, Photo IC Output | 1,700In Stock4,000 On Order Expected 01-Mar-27 | 50 ns | 50 ns | Through Hole | DIP-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP250H(LF1,F) TTI: TLP250H(LF1,F) Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 SMD | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP250H(TP1,F) TTI: TLP250H(TP1,F) Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | SMD-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Reel | ||||
Mfr: TLP250H(D4,F) TTI: TLP250H(D4,F) Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | Through Hole | DIP-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP250H(D4-LF1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 Gull Wing | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP250H(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Reel |