Logic Output Optocouplers
488 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5794H(E TTI: TLP5794H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP2735(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 4 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 20 mA | 5 mA | 1.61 V | 5 V | 40 mW | - 40 C | + 125 C | TLP2735 | Reel | ||||
Mfr: TLP 2355 (V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 15 ns | 12 ns | SMD/SMT | SO-6 | 1 Channel | 3750 Vrms | 10 mA | 1.55 V | - 40 C | + 125 C | ||||||||||
Mfr: TLP5222(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Gate Drive Coupler | Not Available Online | 37 ns | 50 ns | SMD/SMT | SO-16 | Photo IC | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | |||||
Mfr: CPC3140GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockLogic Output Optocouplers Optically Isolated IGBT Gate Drive Cir | 0In Stock | CPC3140 | Reel | ||||||||||||||||||
Mfr: TLP2348(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP2451A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Gate Drive Coupler | Not Available Online | 50 ns | 50 ns | SMD/SMT | SOIC-8 | Totem Pole, Buffer | 1 Channel | 3750 Vrms | 600 mA | 25 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 125 C | TLP2451A | Tube | ||||
Mfr: OPI1290-032 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 25 ns | Totem Pole | 1 Channel | 15000 Vrms | 20 mA | 2.3 V | 100 mW | - 20 C | + 75 C | Bulk | |||||||||
Mfr: TLP358H(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers LW-Power gate driver photocouplers | 0In Stock | SMD/SMT | Reel | ||||||||||||||||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Reel | |||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Reel | |||||
Mfr: TLP2451A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler, Photo IC Output | Not Available Online | 50 ns | 50 ns | SMD/SMT | SOIC-8 | Totem Pole | 1 Channel | 3750 Vrms | 25 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 125 C | TLP2451A | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2735(TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 4 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 20 mA | 5 mA | 1.61 V | 5 V | 40 mW | - 40 C | + 125 C | TLP2735 | Reel | ||||
Mfr: CPC3140PTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockLogic Output Optocouplers Optically Isolated IGBT Gate Drive Cir | 0In Stock | CPC3140 | Reel | ||||||||||||||||||
Mfr: OPI1290-066 TTI: Not Assigned Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 66mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 25 ns | Totem Pole | 1 Channel | 15000 Vrms | 20 mA | 2.3 V | 3 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||
Mfr: TLP5214A(TP,E TTI: TLP5214A(TPE Toshiba Availability: 0In StockLogic Output Optocouplers OPTOCOUPLER | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | |||||||
Mfr: TLP5701(D4-TP,E TTI: TLP5701(D4-TPE Toshiba Availability: 0In StockLogic Output Optocouplers DRIVER COUPLER | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP250H(D4,F) TTI: TLP250H(D4F) Toshiba Availability: 0In StockLogic Output Optocouplers DRIVER COUPLER | 0In Stock | Tube | |||||||||||||||||||
Mfr: TLP250H(LF1,F) TTI: TLP250H(LF1F) Toshiba Availability: 0In StockLogic Output Optocouplers DRIVER COUPLER | 0In Stock | Tube | |||||||||||||||||||
Mfr: TLP250H(TP1,F) TTI: TLP250H(TP1F) Toshiba Availability: 0In StockLogic Output Optocouplers DRIVER COUPLER | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2348(V4-TPL,E TTI: TLP2348(V4-TPLE Toshiba Availability: 0In StockLogic Output Optocouplers OPTOCOUPLER | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP155E(TPL,E) TTI: TLP155E(TPLE) Toshiba Availability: 0In StockLogic Output Optocouplers PHOTOCPLR DRIVER;SO6;7.5MA OUT | 0In Stock | TLP155E | Reel | ||||||||||||||||||
Mfr: TLP2210(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(BRZ-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |