Logic Output Optocouplers
488 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP250H(TP1,F) TTI: TLP250H(TP1,F) Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | SMD-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Reel | ||||
Mfr: TLP5701(D4-TP,E TTI: TLP5701(D4-TP,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 25 mA | 1.57 V | 5 V | 80 mW | - 40 C | + 110 C | TLP5701 | Reel | |||||
Mfr: TLP250H(LF1,F) TTI: TLP250H(LF1,F) Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 SMD | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP5791H(LF4,E TTI: TLP5791H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP5795H(E TTI: TLP5795H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 810 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP5795H(LF4,E TTI: TLP5795H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 810 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP2348(V4-TPL,E TTI: TLP2348(V4-TPL,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP5791H(E TTI: TLP5791H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP5791H(TP4,E TTI: TLP5791H(TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | |||||
Mfr: OPI1290-080 TTI: OPI1290-080 Optek / TT Electronics Availability: 0In StockLogic Output Optocouplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic | 0In Stock | 25 ns | 25 ns | Through Hole | Totem Pole | 1 Channel | 15000 Vrms | 20 mA | 2.3 V | 5 V | 100 mW | - 40 C | + 75 C | Bulk | |||||||
Mfr: TLP155E(TPL,E) TTI: TLP155E(TPL,E) Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | 0In Stock | 35 ns | 15 ns | SMD/SMT | Totem Pole | 1 Channel | 3750 Vrms | 50 mA | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 100 C | TLP155E | Reel | |||||
0In Stock | Tube | ||||||||||||||||||||
0In Stock | CPC3140 | Tube | |||||||||||||||||||
Mfr: TLP5701(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Tube | ||||
Mfr: TLP5214(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler, Photo IC Output | Not Available Online | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Reel | ||||
0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Tube | |||||
Mfr: TLP250H(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Reel | ||||
Mfr: TLP2735(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 4 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 20 mA | 5 mA | 1.61 V | 5 V | 40 mW | - 40 C | + 125 C | TLP2735 | Tube | ||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP5212(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | |||||
0In Stock | CPC3140 | Tube | |||||||||||||||||||
0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Tube | |||||
Mfr: TLP2348(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP5701(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Reel | ||||
Mfr: TLX9309(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 300 % | SMD/SMT | SOIC-6 | Open Collector | 1 Channel | 3750 Vrms | 25 mA | 7 mA | 1.6 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel |