• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • Logic Output Optocouplers

Logic Output Optocouplers

488 Results
488 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP250H(F)
TTI: TLP250H(F)
Toshiba
Availability:

1,700In Stock

4,000 On Order
Expected 01-Mar-27
Logic Output Optocouplers Photocoupler, Photo IC Output

1,700In Stock

4,000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
50 ns
50 ns
Through Hole
DIP-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP5701(TP,E
TTI: TLP5701(TP,E
Toshiba
Availability:

3,000In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

3,000In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP5791H(D4-TP,E
TTI: TLP5791H(D4-TP,E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5795H(TP,E
TTI: TLP5795H(TP,E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
33 ns
22 ns
SMD/SMT
SO-6
Totem Pole, Buffer
1 Channel
5000 Vrms
5.3 A
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5795H(TP4,E
TTI: TLP5795H(TP4,E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
33 ns
22 ns
SMD/SMT
SO-6
Totem Pole, Buffer
1 Channel
5000 Vrms
5.3 A
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5791H(TP,E
TTI: TLP5791H(TP,E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5794H(D4-TP,E
TTI: TLP5794H(D4-TP,E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
37 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
4 A
20 mA
1.55 V
5 V
500 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5794H(TP,E
TTI: TLP5794H(TP,E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
37 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
4 A
20 mA
1.55 V
5 V
500 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5794H(TP,E
TTI: TLP5794H(TPE.
Toshiba
Availability:

100In Stock

Cut Tape
Logic Output Optocouplers GATE DRIVE COUPLER

100In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TLP5701(TP,E
TTI: TLP5701(TPE
Toshiba
Availability:

3,000In Stock

Logic Output Optocouplers DRIVER COUPLER

3,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5794H(D4-TP,E
TTI: TLP5794H(D4-TPE
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5791H(TP,E
TTI: TLP5791H(TPE.
Toshiba
Availability:

100In Stock

Cut Tape
Logic Output Optocouplers GATE DRIVE COUPLER

100In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TLP5794H(TP,E
TTI: TLP5794H(TPE
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5795H(TP4,E
TTI: TLP5795H(TP4E
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5795H(TP,E
TTI: TLP5795H(TPE
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5791H(TP,E
TTI: TLP5791H(TPE
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5795H(TP4,E
TTI: TLP5795H(TP4E.
Toshiba
Availability:

100In Stock

Cut Tape
Logic Output Optocouplers GATE DRIVE COUPLER

100In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TLP5791H(D4-TP,E
TTI: TLP5791H(D4-TPE.
Toshiba
Availability:

100In Stock

Cut Tape
Logic Output Optocouplers GATE DRIVE COUPLER

100In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TLP5794H(D4-TP,E
TTI: TLP5794H(D4-TPE.
Toshiba
Availability:

100In Stock

Cut Tape
Logic Output Optocouplers GATE DRIVE COUPLER

100In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TLP5795H(TP,E
TTI: TLP5795H(TPE.
Toshiba
Availability:

100In Stock

Cut Tape
Logic Output Optocouplers GATE DRIVE COUPLER

100In Stock

Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: TLP5791H(D4-TP,E
TTI: TLP5791H(D4-TPE
Toshiba
Availability:

1,500In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

1,500In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP5214A(TP,E
TTI: TLP5214A(TP,E
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
Datasheet
Mfr: OPI1290-080
TTI: OPI1290-080
Optek / TT Electronics
Availability:

0In Stock

Logic Output Optocouplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic

0In Stock

Please adjust quantity to Min / Mult value
25 ns
25 ns
Through Hole
Totem Pole
1 Channel
15000 Vrms
20 mA
2.3 V
5 V
100 mW
- 40 C
+ 75 C
Bulk
Datasheet
Mfr: TLP5701(D4-TP,E
TTI: TLP5701(D4-TP,E
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP5791H(LF4,E
TTI: TLP5791H(LF4,E
Toshiba
Availability:

0In Stock

Logic Output Optocouplers GATE DRIVE COUPLER

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
Buffer Logic
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Tube
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™