• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

VOW - High Speed Optocouplers

6 Results
6 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOW136-X017T
TTI: VOW136-X017T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers WSMD-8 1MBd VDE -e3

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5300 Vrms
Photo IC
24 %
16 mA
1.38 V
3 V
8 mA
100 mW
- 40 C
+ 100 C
VOW
Reel
Datasheet
Mfr: VOW137-X017T
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

High Speed Optocouplers WSMD-8 10MBd VDE -e3

Not Available Online

Call
or
View Details
SMD/SMT
SMD-8
1 Channel
10 Mb/s
5300 Vrms
Photo IC
10 mA
1.4 V
14 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
VOW
Reel
Datasheet
Mfr: VOW136-X001
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers WDIP-8 1MBd Coupler VDE

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
1 Mb/s
5300 Vrms
Photo IC
24 %
16 mA
1.38 V
3 V
8 mA
100 mW
- 40 C
+ 100 C
VOW
Tube
Datasheet
Mfr: VOW137-X001
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers WDIP-8 10MBd Coupler VDE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
10 Mb/s
5300 Vrms
Photo IC
10 mA
1.4 V
14 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
VOW
Tube
Datasheet
Mfr: VOW2611-X017T
TTI: VOW2611-X017T
Vishay Semiconductors
Availability:

Not Available Online

High Speed Optocouplers WSMD-8 10MBd VDE -e3

Not Available Online

Call
or
View Details
SMD/SMT
SMD-8
1 Channel
10 Mb/s
5300 Vrms
Photo IC
10 mA
1.4 V
14 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
VOW
Reel
Datasheet
Mfr: VOW2611-X001
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Obsolete
High Speed Optocouplers WDIP-8 10MBd Coupler VDE

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Channel
10 Mb/s
5300 Vrms
Photo IC
10 mA
1.4 V
14 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
VOW
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™