• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

VO06xxT - High Speed Optocouplers

6 Results
6 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: VO0601T
TTI: VO0601T
Vishay Semiconductors
Availability:

4,000In Stock

High Speed Optocouplers 10Mbd Open Collector Single Channel

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
1 Channel
10 Mb/s
4000 Vrms
Open Collector
20 mA
1.7 V
23 ns
7 ns
5 V
50 mA
35 mW
- 40 C
+ 100 C
VO06xxT
Reel
Datasheet
Mfr: VO0630T
TTI: VO0630T
Vishay Semiconductors
Availability:

6,000In Stock

High Speed Optocouplers Dual 10Mbd Hi-Speed Open Drain Out

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
10 Mb/s
4000 Vrms
Open Collector
15 mA
1.7 V
23 ns
7 ns
5 V
50 mA
25 mW
- 40 C
+ 100 C
VO06xxT
Reel
VO630T
Datasheet
Mfr: VO0611T
TTI: VO0611T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd Open Collector Single Channel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
1 Channel
10 Mb/s
4000 Vrms
Open Collector
20 mA
1.7 V
23 ns
7 ns
5 V
50 mA
35 mW
- 40 C
+ 100 C
VO06xxT
Reel
Datasheet
Mfr: VO0631T
TTI: VO0631T
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
High Speed Optocouplers Dual 10Mbd Hi-Speed Open Drain Out

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
10 Mb/s
4000 Vrms
Open Collector
15 mA
1.7 V
23 ns
7 ns
5 V
50 mA
25 mW
- 40 C
+ 100 C
VO06xxT
Reel
VO631T
Datasheet
Mfr: VO0661T
TTI: VO0661T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers Dual 10Mbd Hi-Speed Open Drain Out

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
10 Mb/s
4000 Vrms
Open Collector
15 mA
1.7 V
23 ns
7 ns
5 V
50 mA
25 mW
- 40 C
+ 100 C
VO06xxT
Reel
VO661T
Datasheet
Mfr: VO0600T
TTI: VO0600T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd Open Collector Single Channel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
1 Channel
10 Mb/s
4000 Vrms
Open Collector
20 mA
1.7 V
23 ns
7 ns
5 V
50 mA
35 mW
- 40 C
+ 100 C
VO06xxT
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™