• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP716 - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP716(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr hi spd IFHL=6.5mA

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
15 Mb/s
5000 Vrms
Totem Pole
10 mA
1.65 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 100 C
TLP716
Tube
TLP716(TP,F) Toshiba
Datasheet
Mfr: TLP716(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr IPM drive IFHL=6.5mA

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
1 Channel
15 Mb/s
5000 Vrms
Totem Pole
10 mA
1.65 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 100 C
TLP716
Reel