• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP559 - High Speed Optocouplers

3 Results
3 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP559(IGM-TP5F) Toshiba
Datasheet
Mfr: TLP559(IGM-TP5F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Optocouplers 8DIP COUPLER OPTOCPLR/SOLID STATE

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Mb/s
Photo IC
16 mA
1.65 V
TLP559
Reel
TLP559(F) Toshiba
Datasheet
Mfr: TLP559(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers TR HI SPD INTER SHIELD

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
1 Mb/s
2500 Vrms
Open Collector
40 %
16 mA
1.65 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP559
Tube
Datasheet
Mfr: TLP559(IGM,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers TR HI SPD INTER SHIELD

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
35 %
16 mA
1.65 V
5 V
16 mA
100 mW
- 55 C
+ 100 C
TLP559
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™