TLP2955 - High Speed Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2955(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCOUPLER HI-SPD DIP8(F type) | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole, Buffer | 10 mA | 1.55 V | 16 ns | 14 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2955 | Tube |