• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2766A - High Speed Optocouplers

6 Results
6 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2766A(TP,E
TTI: TLP2766A(TP,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers OPTOCOUPLER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
Reel
Datasheet
Mfr: TLP2766A(TP4,E
TTI: TLP2766A(TP4,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers OPTOCOUPLER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
Reel
TLP2766A(D4TP4E(O Toshiba
Datasheet
Mfr: TLP2766A(D4TP4E(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
TLP2766A(TPE(O Toshiba
Datasheet
Mfr: TLP2766A(TPE(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
TLP2766A(E(O Toshiba
Datasheet
Mfr: TLP2766A(E(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
TLP2766A(TP4E(O Toshiba
Datasheet
Mfr: TLP2766A(TP4E(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
10 mA
1.4 V
5 ns
4 ns
5 V
3 mA
40 mW
- 40 C
+ 125 C
TLP2766A
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™