• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2468 - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2468(F) Toshiba
Datasheet
Mfr: TLP2468(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750 Vrms 5mA 6 VCC

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
3750 Vrms
10 mA
1.57 V
TLP2468
Tube
Datasheet
Mfr: TLP2468(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers 3.3V 5V Supply Volt 6V 5mA 3750Vrms

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
1 Channel
20 Mb/s
3750 Vrms
Open Collector
10 mA
1.57 V
30 ns
30 ns
5 V
25 mA
40 mW
- 40 C
+ 125 C
TLP2468
Reel