• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP2105 - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2105(F) Toshiba
Datasheet
Mfr: TLP2105(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC Dual Channel 3 STATE OUTPUT

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-8
2 Channel
5 Mb/s
2500 Vrms
Totem Pole
10 mA
1.65 V
75 ns
75 ns
5 V
- 40 C
+ 100 C
TLP2105
Tube
Datasheet
Mfr: TLP2105(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Photo-IC 4.5 to 20V 2500Vrms 6mA 220ns

Not Available Online

Call
or
View Details
TLP2105
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™