• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP206 - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2066(TPRF) Toshiba
Datasheet
Mfr: TLP2066(TPRF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers 3.3V SUPPLY TOTEM OUTPUT COUPL

Not Available Online

Call
or
View Details
4 ns
TLP206
Reel
Datasheet
Mfr: TLP2066(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC coupler Vcc=3.3V 20Mbps

Not Available Online

Call
or
View Details
SMD/SMT
MSOP-6
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
18 mA
1.85 V
5 ns
4 ns
6 V
10 mA
40 mW
- 40 C
+ 100 C
TLP206
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™