• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP116A - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLP116A(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 4.5 _ 5.5V 3750Vrms 5mA 20Mb

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
10 mA
1.58 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 100 C
TLP116A
Tube
TLP116A(E(O
TLP116A(E
Datasheet
Mfr: TLP116A(TPL,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
High Speed Optocouplers Pwr Suply 6V100degC Oper 5.5V 3750Vrms

Not Available Online

Call
or
View Details
SMD/SMT
SOP-5
1 Channel
20 Mb/s
3750 Vrms
Photo IC
10 mA
1.58 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 100 C
TLP116A
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™