• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

TLP116 - High Speed Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP116(F) Toshiba
Datasheet
Mfr: TLP116(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 20Mbps Inverter logic

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
20 Mb/s
3750 Vrms
Open Collector
10 mA
1.3 V
15 ns
15 ns
5 V
40 mW
- 40 C
+ 100 C
TLP116
TLP116(TPR,F) Toshiba
Datasheet
Mfr: TLP116(TPR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 20Mbps Inverter logic

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-6
1 Channel
20 Mb/s
3750 Vrms
Open Collector
10 mA
1.3 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 100 C
TLP116
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™