• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

6N135 - High Speed Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
6N135(F) Toshiba
Datasheet
Mfr: 6N135(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
High Speed Optocouplers Solid State Opto Photocoupler

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
1 Mb/s
2500 Vrms
Open Collector
18 %
16 mA
1.65 V
1.5 us
1.5 us
5 V
8 mA
100 mW
0 C
+ 70 C
6N135
Tube
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™