• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

optical - High Speed Optocouplers

1 Results
1 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: OPI155
TTI: Not Assigned
Optek / TT Electronics
Availability:

0In Stock

High Speed Optocouplers HI-SPEED ISOLATOR

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
1 Channel
5 Mb/s
50000 Vrms
Photodarlington
80 %
25 mA
1.5 V
3 V
25 mA
250 mW
- 40 C
+ 85 C
Bulk