• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

SMD - High Speed Optocouplers

190 Results
190 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLP2361(TPL,E
TTI: TLP2361(TPL,E
Toshiba
Availability:

9,000In Stock

High Speed Optocouplers X36 PB Photocoupler Lo I/P cur 125 degC

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Reel
Datasheet
Mfr: TLP2748(TP,E
TTI: TLP2748(TP,E
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers Photocoupler

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
10 Mb/s
5000 Vrms
Totem Pole, Inverter
3 mA
1.55 V
3 ns
3 ns
5 V
50 mA
140 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: TLP2770(TP,E
TTI: TLP2770(TP,E
Toshiba
Availability:

3,000In Stock

High Speed Optocouplers Photo-IC 20Mbps CTR=900%min

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Reel
Datasheet
Mfr: TLP2745(TP,E
TTI: TLP2745(TP,E
Toshiba
Availability:

4,500In Stock

High Speed Optocouplers Photocoupler

4,500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
10 Mb/s
5000 Vrms
Totem Pole, Buffer
3 mA
1.55 V
3 ns
3 ns
5 V
50 mA
140 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: VO0601T
TTI: VO0601T
Vishay Semiconductors
Availability:

6,000In Stock

High Speed Optocouplers 10Mbd Open Collector Single Channel

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
1 Channel
10 Mb/s
4000 Vrms
Open Collector
20 mA
1.7 V
23 ns
7 ns
5 V
50 mA
35 mW
- 40 C
+ 100 C
VO06xxT
Reel
Datasheet
Mfr: TLP2309(TPL,E)
TTI: TLP2309(TPL,E)
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers 3.3V 5V Supply Volt 30V 1A 3750Vrms

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Open Collector
15 %
10 mA
1.55 V
5 V
8 mA
40 mW
- 40 C
+ 110 C
TLP2309
Reel
Datasheet
Mfr: TLP109(TPR,E)
TTI: TLP109(TPR,E)
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Datasheet
Mfr: TLP2366(V4-TPL,E
TTI: TLP2366(V4-TPL,E
Toshiba
Availability:

12,000In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

12,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2703(TP,E
TTI: TLP2703(TP,E
Toshiba
Availability:

1,500In Stock

High Speed Optocouplers Photo-IC 100Kbps CTR=900%min

1,500In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
100 kb/s
5000 Vrms
Photo IC
900 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP2355(E
TTI: TLP2355(E
Toshiba
Availability:

125In Stock

High Speed Optocouplers Hi Spd Photocoupler 3750 Vrms

125In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
10 mA
1.55 V
15 ns
12 ns
5 V
25 mA
75 mW
- 40 C
+ 125 C
TLP2355
Tube
Datasheet
Mfr: TLP2361(V4-TPL,E
TTI: TLP2361(V4-TPL,E
Toshiba
Availability:

3,000In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
15 Mb/s
3750 Vrms
Totem Pole
2 mA
1.5 V
3 ns
3 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2361
Reel
Datasheet
Mfr: TLP2362(TPR,E
TTI: TLP2362(TPR,E
Toshiba
Availability:

9,000In Stock

High Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
10 Mb/s
3750 Vrms
Open Collector
10 mA
1.55 V
12.8 ns
2.6 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2362
Reel
Datasheet
Mfr: 6N139-X009T
TTI: 6N139-X009T
Vishay Semiconductors
Availability:

3,000In Stock

End of Life
High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500%

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
100 kb/s
5300 Vrms
Photodarlington
2000 %
1.6 mA
1.4 V
60 us
25 us
5 V
60 mA
100 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: 6N139-X009
TTI: 6N139-X009
Vishay Semiconductors
Availability:

850In Stock

End of Life
High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500%

850In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
100 kb/s
5300 Vrms
Photodarlington
2000 %
1.6 mA
1.4 V
60 us
25 us
5 V
60 mA
100 mW
- 55 C
+ 100 C
Tube
Datasheet
Mfr: TLP2309(TPL,E)
TTI: TLP2309(TPLE)
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers PHOTOCOUPLER SMD SO6

6,000In Stock

Please adjust quantity to Min / Mult value
10 mA
1.55 V
TLP2309
Reel
Datasheet
Mfr: TLP109(TPR,E)
TTI: TLP109(TPRE)
Toshiba
Availability:

6,000In Stock

High Speed Optocouplers HI-SPEED IC CPLR -.5 TO 30V

6,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
3750 Vrms
Photo IC
20 %
16 mA
1.64 V
800 ns
800 ns
5 V
8 mA
140 mW
- 55 C
+ 125 C
TLP109
Reel
Datasheet
Mfr: VO0630T
TTI: VO0630T
Vishay Semiconductors
Availability:

0In Stock

6,000 On Order
Expected
High Speed Optocouplers Dual 10Mbd Hi-Speed Open Drain Out

0In Stock

6,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
10 Mb/s
4000 Vrms
Open Collector
15 mA
1.7 V
23 ns
7 ns
5 V
50 mA
25 mW
- 40 C
+ 100 C
VO06xxT
Reel
VO630T
Datasheet
Mfr: VO2611-X007T
TTI: VO2611-X007T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Single CTR>300%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
Reel
Datasheet
Mfr: VO4661-X007T
TTI: VO4661-X007T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
2 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
60 mW
- 40 C
+ 100 C
Reel
Datasheet
Mfr: SFH6345-X009
TTI: SFH6345-X009
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5300 Vrms
Phototransistor
30 %
16 mA
1.33 V
3 V
8 mA
100 mW
- 55 C
+ 100 C
Tube
Datasheet
Mfr: SFH6345-X019
TTI: SFH6345-X019
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5300 Vrms
Phototransistor
30 %
16 mA
1.33 V
3 V
8 mA
100 mW
- 55 C
+ 100 C
Tube
Datasheet
Mfr: VO2631-X017T
TTI: VO2631-X017T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
2 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
60 mW
- 40 C
+ 100 C
Reel
Datasheet
Mfr: SFH6345-X007T
TTI: SFH6345-X007T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5300 Vrms
Phototransistor
30 %
16 mA
1.33 V
3 V
8 mA
100 mW
- 55 C
+ 100 C
Reel
Datasheet
Mfr: VOH260A-X007T
TTI: VOH260A-X007T
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Package

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
10 Mb/s
5000 Vrms
Open Drain
10 mA
1.38 V
23 ns
10 ns
5 V
50 mA
125 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: SFH6345-X007
TTI: SFH6345-X007
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1 Mb/s
5300 Vrms
Phototransistor
30 %
16 mA
1.33 V
3 V
8 mA
100 mW
- 55 C
+ 100 C
Tube
  • 1
  • 2
  • 3
  • 4