• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

High Speed Optocouplers

1,200 Results
1,200 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2719(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Datasheet
Mfr: TLP2395(V4-TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SO-6-5
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
3 mA
1.5 V
15 ns
12 ns
25 mA
140 mW
- 40 C
+ 125 C
TLP2395
Reel
Datasheet
Mfr: TLP2710(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Tube
Datasheet
Mfr: TLP2719(D4-TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Reel
Datasheet
Mfr: TLP2703(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 100Kbps CTR=900%min

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
100 kb/s
5000 Vrms
Photo IC
900 %
1.6 mA
1.47 V
5 V
80 mA
100 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2662(D4-TP1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 5.5V I-Temp

0In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: TLP2363(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SO-6
1 Channel
15 Mb/s
3750 Vrms
Photo IC
25 mA
1.5 V
23 ns
7 ns
5 V
25 mA
100 mW
- 40 C
+ 105 C
Reel
Datasheet
Mfr: VOMH60AT
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10 MBd Optocoupler - Single Channel in 5-pin SOP Package

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
10 Mb/s
Reel
Datasheet
Mfr: VO2601-X006
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Single CTR>300%

0In Stock

Please adjust quantity to Min / Mult value
PDIP-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 100 C
Tube
Datasheet
Mfr: TLP2710(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
5000 Vrms
Totem Pole
6 mA
1.53 V
11 ns
13 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2710
Reel
Datasheet
Mfr: TLP2768A(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6 Stretched
1 Channel
20 Mb/s
5000 Vrms
Open Collector
10 mA
1.55 V
30 ns
30 ns
5 V
25 mA
60 mW
- 40 C
+ 125 C
TLP2768A
Tube
Datasheet
Mfr: TLP2312(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2719(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Datasheet
Mfr: TLP2719(D4-LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Tube
Datasheet
Mfr: TLP2719(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
1 Mb/s
5000 Vrms
Open Collector
37 %
20 mA
1.6 V
5 V
2.4 mA
100 mW
- 40 C
+ 100 C
TLP2719
Reel
Datasheet
Mfr: TLP2309(E(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers

Not Available Online

Call
or
View Details
10 mA
1.55 V
TLP2309
Datasheet
Mfr: TLP2770(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7-5.5V 5000Vrms .4mA 20Mbps

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
5000 Vrms
Totem Pole
1.3 mA
1.5 V
1.3 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2770
Tube
Datasheet
Mfr: TLP2767(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 2.7 to 5.5V 3750Vrms 2.5mA 50Mb

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
50 Mb/s
5000 Vrms
Photo IC
5.5 mA
1.6 V
2 ns
1 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2303(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
1.6 mA
1.47 V
TLP2303
Reel
Datasheet
Mfr: TLP2366(TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2366(V4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers 20Mbps high speed coupler

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-6
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Tube
Datasheet
Mfr: TLP2366(V4-TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-5
1 Channel
20 Mb/s
3750 Vrms
Totem Pole
10 mA
1.61 V
15 ns
15 ns
5 V
10 mA
60 mW
- 40 C
+ 125 C
TLP2366
Reel
Datasheet
Mfr: TLP2768B(D4LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
20 Mb/s
5000 Vrms
Open Drain
25 mA
1.57 V
14 ns
1 ns
5 V
25 mA
85 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP2270(D4-TP4,E
TTI: TLP2270(D4-TP4,E
Toshiba
Availability:

0In Stock

High Speed Optocouplers Photocoupler VDE 6V .8mA 25ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-8
2 Channel
20 Mb/s
5000 Vrms
Totem Pole
6 mA
1.5 V
1.3 ns
1 ns
5 V
3.2 mA
40 mW
- 40 C
+ 125 C
TLP2270
Reel
Datasheet
Mfr: VO2631-X006
TTI: VO2631-X006
Vishay Semiconductors
Availability:

0In Stock

High Speed Optocouplers 10Mbd High-Speed Dual CTR>300%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
2 Channel
10 Mb/s
5300 Vrms
Open Collector
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
60 mW
- 40 C
+ 100 C
Tube
  • ...
  • 8
  • 9
  • 10
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™