High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2719(D4-LF4E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2719(D4-TP4E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | 10 mA | 1.25 V | TLP2301 | |||||||||||||||||||
Mfr: TLP2301(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.25 V | TLP2301 | ||||||||||||||||||
Mfr: TLP2362(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 Mb/s | 10 mA | 1.55 V | TLP2362 | |||||||||||||||||
Mfr: TLP2366(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.61 V | TLP2366 | ||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2368 | |||||||||||||||||||
Mfr: TLP754(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 80 mW | - 40 C | + 125 C | TLP754 | Reel | |||||||
Mfr: VO3022-X006 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(D4-TP1,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5000 Vrms | Open Collector | 40 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP759 | Reel | ||||||
Mfr: TLP2362(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2362 | ||||||||||||||||||||
Mfr: TLP2398(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 25 mA | TLP2398 | |||||||||||||||||||
Mfr: TLP2366(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2366 | ||||||||||||||||||||
Mfr: TLP2310(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2310 | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: CPC5001GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineHigh Speed Optocouplers 8-Pin | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 5 Mb/s | 3750 Vrms | Open Drain | 800 mW | - 40 C | + 85 C | CPC5001 | Reel | ||||||||||
Mfr: TLP2303(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 1.6 mA | 1.47 V | TLP2303 | ||||||||||||||||||
Mfr: TLP2395(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 3 mA | 1.5 V | 25 mA | TLP2395 | |||||||||||||||||
Mfr: TLP2398(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 3 mA | 1.5 V | 25 mA | TLP2398 | |||||||||||||||||
Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 2500 Vrms | Phototransistor | 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP550 | Tube | |||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 100 mW | - 40 C | + 85 C | Tube | ||||||||
Not Available Online | PDIP-8 | 2 Channel | 1 Mb/s | 2500 Vrms | Open Collector | 19 % to 30 % | 16 mA | 1.65 V | 5 V | 8 mA | 45 mW | - 55 C | + 100 C | TLP2531 | Bulk | |||||||
Mfr: 6N1135-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>5% | Not Available Online | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 16 % | 25 mA | 1.6 V | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: TLP2116(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers RECOMMENDED ALT 757-TLP2766ATPE | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Photo IC | 10 mA | 1.65 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | Reel |