High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 125 C | TLP2710 | |||||||||||||||
Mfr: TLP2358(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2358 | ||||||||||||||||||||
Mfr: TLP754(D4-TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP754 | ||||||||||||||||||||
Mfr: TLP2361(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2361 | ||||||||||||||||||||
Mfr: TLP2303(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2303 | ||||||||||||||||||||
Not Available Online | 1 Channel | 10 Mb/s | 5000 Vrms | Totem Pole, Buffer | - 40 C | + 110 C | ||||||||||||||||
Mfr: TLP2261(D4-LF4E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP751(D4-LF2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2719(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2719 | ||||||||||||||||||||
Mfr: TLP2719(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2719 | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2768(D4MBSTP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | TLP2768 | ||||||||||||||||||||
Mfr: TLP2955(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 25 mA | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2312(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | ||||||
Mfr: TLP116A(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Pwr Suply 6V100degC Oper 5.5V 3750Vrms | Not Available Online | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.58 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116A | Reel | ||||
Mfr: TLP2309(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2309 | ||||||||||||||||||
Mfr: TLP2366(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.61 V | TLP2366 | ||||||||||||||||||
Mfr: TLP2368(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2368 | ||||||||||||||||||
Mfr: TLP109(IGM-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | |||||
Mfr: TLP2303(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 1.6 mA | 1.47 V | TLP2303 | ||||||||||||||||||
Mfr: TLP2355(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 10 mA | 1.55 V | TLP2355 | ||||||||||||||||||
Mfr: TLP2361(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | 2 mA | 1.5 V | TLP2361 | ||||||||||||||||||
Mfr: TLP2161(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers High Speed Logic Output Coupler | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Photo IC | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||
Not Available Online | 10 mA | 1.61 V | TLP2366 |