High Speed Optocouplers
1,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP759(D4MB-F2,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759(MBJ-IGM,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(D4,J,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(D4IMF4,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP759F(D4MBIM,J,F TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2766A(TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2312(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | |||||||
Mfr: TLP2108(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers ICDual Channel 3 STATE OUTPUT | Not Available Online | SMD/SMT | 5 Mb/s | Photo IC | 10 mA | 1.65 V | Tube | |||||||||||||||
Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 3750 Vrms | Photo IC | 10 mA | 75 ns | 75 ns | 5 V | 50 mA | - 40 C | + 100 C | TLP105 | Tube | ||||||||
Mfr: TLP2166A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC, Dual CH Dual Photocoupler | Not Available Online | SMD/SMT | 15 Mb/s | Photo IC | 10 mA | 1.65 V | Reel | |||||||||||||||
Not Available Online | 10 mA | 1.57 V | 25 mA | TLP2405 | ||||||||||||||||||
Mfr: TLP114A(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 1Mbps CTR=20%min | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.42 V | 800 ns | 800 ns | 5 V | 8 mA | 100 mW | - 55 C | + 100 C | TLP114A | Reel | |||
Mfr: TLP115A(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers IC cplr 10Mbps Logic IFT=5mA | Not Available Online | SMD/SMT | MFSOP-6 | 1 Channel | 10 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.4 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | 0 C | + 70 C | TLP115A | Reel | ||||
Not Available Online | PDIP-8 | 1 Channel | 2.5 Mb/s | 2500 Vrms | Open Collector | 5 mA | 1.55 V | 35 ns | 20 ns | 5 V | 25 mA | 210 mW | 0 C | + 85 C | Tube | |||||||
Not Available Online | PDIP-8 | 1 Channel | 5 Mb/s | 5300 Vrms | Open Collector | 5 mA | 1.6 V | 40 ns | 10 ns | 3 V | 25 mA | 100 mW | - 40 C | + 85 C | Tube | |||||||
Mfr: TLP2363(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2368(V4-TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2361(V4-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2363(V4-TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2366(V4-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2710(D4-LF4E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online |