• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Speed Optocouplers

Panasonic - High Speed Optocouplers

3 Results
3 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: APS1551SZ
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoIC

Not Available Online

Call
or
View Details
1 Channel
50 Mb/s
3750 Vrms
Totem Pole
25 mA
1.6 V
4 ns
5 ns
5 V
40 mW
- 40 C
+ 105 C
APS
Reel
Datasheet
Mfr: APS1551S
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED, PhotoIC

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
50 Mb/s
3750 Vrms
Totem Pole
25 mA
1.6 V
4 ns
5 ns
5 V
10 mA
40 mW
- 40 C
+ 105 C
APS
Tube
Datasheet
Mfr: APS1551SX
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoI

Not Available Online

Call
or
View Details
SMD/SMT
1 Channel
50 Mb/s
3750 Vrms
Totem Pole
25 mA
1.6 V
4 ns
5 ns
5 V
10 mA
40 mW
- 40 C
+ 105 C
APS
Reel