• Integrated Circuits - ICs
  • Optocouplers / Photocouplers
  • High Linearity Optocouplers

LOC210 - High Linearity Optocouplers

2 Results
2 Results
Filtered By:SemiconductorsIntegrated Circuits - ICsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Fall Time
Rise Time
Current Transfer Ratio
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LOC210PTR
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
High Linearity Optocouplers Dual Linear Optocoupler

Not Available Online

Call
or
View Details
0.4 % to 3 %
SMD/SMT
SOIC-16
Phototransistor
2 Channel
3750 Vrms
10 mA
1.2 V
5 V
800 mW
- 40 C
+ 85 C
LOC210
Reel
LOC210P
Datasheet
Mfr: LOC210P
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

Not Available Online

Obsolete
High Linearity Optocouplers Dual Linear Optocoupler

Not Available Online

Call
or
View Details
0.4 % to 3 %
SMD/SMT
SOIC-16
Phototransistor
2 Channel
3750 Vrms
10 mA
1.2 V
5 V
800 mW
- 40 C
+ 85 C
LOC210
Tube
LOC210PTR
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™