Optocouplers / Photocouplers
8,227 ResultsCategories of Optocouplers / Photocouplers
- Galvanically Isolated Gate Drivers (9)
- High Linearity Optocouplers (65)
- High Speed Optocouplers (1,200)
- Logic Output Optocouplers (488)
- MOSFET Output Optocouplers (861)
- Optically Isolated Amplifiers (137)
- Optically Isolated Gate Drivers (500)
- Photodiode Output Optocouplers (183)
- Transistor Output Optocouplers (4,026)
- Triac & SCR Output Optocouplers (758)
Part | Availability | Purchasing | RoHS/Lead | Rise Time | Vr - Reverse Voltage | Maximum Collector Current | Mounting Style | Package / Case | Number of Channels | Output Type |
|---|---|---|---|---|---|---|---|---|---|---|
5,650In Stock | 3 V | Through Hole | 1 Channel | Open Collector | ||||||
18,400In Stock | 2 V | 44 mA | Through Hole | 1 Channel | NPN Phototransistor | |||||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 7,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 7,000In Stock | 2 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6156-3T TTI: SFH6156-3T Vishay Semiconductors Availability: 51,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 51,000In Stock | 3 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6186-3T TTI: SFH6186-3T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 2,000In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: SFH6186-5T TTI: SFH6186-5T Vishay Semiconductors Availability: 20,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 250-500% | 20,000In Stock | 3.5 us | 6 V | 100 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
Mfr: VO618A-3X017T TTI: VO618A-3X017T Vishay Semiconductors Availability: 35,000In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% | 35,000In Stock | 3 us | 6 V | 50 mA | SMD/SMT | SMD-4 | 1 Channel | NPN Phototransistor | ||
44,250In Stock | 5 ns | 5 V | 8 mA | Through Hole | PDIP-8 | 1 Channel | Phototransistor | |||
90,000In Stock | 2 us | 5 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP291-4(GB,E) TTI: TLP291-4(GB,E) Toshiba Availability: 2,800In StockTransistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281- | 2,800In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
21,500In Stock | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | ||||
128,000In Stock | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | ||||
18,000In Stock12,000 On Order Expected 13-Jan-27 | 5.5 us | 6 V | 50 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
350In Stock4,000 On Order Expected 26-Jan-27 | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | ||||
24,350In Stock | 1.75 us | 5 V | Through Hole | DIP-8 | 1 Channel | PIN Photodiode | ||||
18,000In Stock | 3 us | 6 V | 2.5 mA | SMD/SMT | SOIC-8 | 2 Channel | NPN Phototransistor | |||
Mfr: TLP291(GB-TP,SE TTI: TLP291(GB-TP,SE Toshiba Availability: 12,500In StockTransistor Output Optocouplers 50mA 80V Gen Purp 50mA 1 Circuit | 12,500In Stock | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-4 | 1 Channel | Phototransistor | ||
820In Stock1,980 On Order Expected 23-Feb-27 | 20 us | 2 V | 10 mA | SMD/SMT | LCC-6 | 1 Channel | NPN Phototransistor | |||
9,400In Stock | 2 us | 6 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP293-4(GB-TP,E TTI: TLP293-4(GB-TP,E Toshiba Availability: 40,000In StockTransistor Output Optocouplers 4ch Transistor opto coupler 1-Pin Left | 40,000In Stock | 4 Channel | ||||||||
26,000In Stock | 5 V | SMD/SMT | SOP-4 | 1 Channel | ||||||
6,000In Stock4,000 On Order Expected 30-Dec-26 | 3 us | 6 V | 100 mA | SMD/SMT | SOP-4 | 1 Channel | NPN Phototransistor | |||
Mfr: TLP291-4(GB-TP,E) TTI: TLP291-4(GB-TP,E) Toshiba Availability: 10,000In Stock14,000 On Order Expected 12-Nov-26 Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP281-4 | 10,000In Stock14,000 On Order Expected 12-Nov-26 | 2 us | 5 V | 50 mA | SMD/SMT | SOIC-16 | 4 Channel | Phototransistor | ||
2,600In Stock | 3 us | 5 V | 100 mA | Through Hole | DIP-6 | 1 Channel | NPN Phototransistor | |||
35,200In Stock | 23 ns | 5 V | 50 mA | Through Hole | PDIP-8 | 1 Channel | Open Collector |