SMD - EEPROM
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G16NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM ICs, Memory, 16Kbit, I C BUS, Low Current Consumption, Standard Serial EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16NUX-3 | ||||
Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T512F-3AM | |||||
Mfr: BR25A512FJ-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V | Not Available Online | 512 kbit | Serial | 10 MHz | 64 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A512FJ-3M | |||||
Mfr: BR25H160FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVM-2C | |||||
Mfr: BR25H040FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVT-2C | |||||
Mfr: BR25H640FVT-2ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640FVT-2AC | ||||
Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FJ-3 | Reel | BR24G08FJ-3A | |||||
Mfr: BR25H010FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 1KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | Not Available Online | 1 kbit | Serial | 20 MHz | 128 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010FVM-5AC | |||||
Mfr: BR24S16FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S16FVM-W | Reel | BR24S16FVM-W | ||||
Mfr: BR25H640F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640F-2C | |||||
Not Available Online | 2 kbit | Serial | 20 MHz | 256 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020F-5AC | ||||||
Not Available Online | 4 kbit | Serial | 20 MHz | 512 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040F-5AC | ||||||
Mfr: BR25H080FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FVM-2C | |||||
Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FV-3A | ||||||
Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04FJ-3A | Reel | BR24G04FJ-3A | |||||
Mfr: BR25H020FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVT-2C | |||||
Mfr: BR25H640FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640FJ-2C | |||||
Mfr: BR24G02FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K MSOP8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVM-3 | ||||
Mfr: BR24G08FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVM-3 | Reel | BR24G08FVM-3A | ||||
Mfr: BR25H040FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FJ-2C | |||||
Mfr: BR24A16FJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A16FJ-WM | ||||
Mfr: BR24G08FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVT-3 | Reel | BR24G08FVT-3A | ||||
0In Stock | 2 kbit | Serial | 2 MHz | 128 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A56RFVM-WM | |||||
Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FV-3A | ||||||
Mfr: BR24S08F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S08F-W | Reel | BR24S08F-W |