EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H640FVT-2CE2 TTI: BR25H640FVT-2CE2 ROHM Semiconductor Availability: 0In StockEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | 0In Stock | 64 kbit | SPI | 10 MHz | 8 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640FVT-2C | |||||
0In Stock | 64 kbit | I2C | 1 MHz | 8 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G64F-5 | ||||||
Mfr: BR93G66FVT-3BGE2 TTI: BR93G66FVT-3BGE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVT-3B | |||||
Mfr: BR24H01FVM-5ACTR TTI: BR24H01FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | 1 kbit | I2C | 1 MHz | 128 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01FVM-5AC | |||||
Mfr: BR93G46FVM-3BGTTR TTI: BR93G46FVM-3BGTTR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVM-3B | |||||
Mfr: BR93H56RFVM-2CTR TTI: BR93H56RFVM-2CTR ROHM Semiconductor Availability: 0In StockEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | 0In Stock | 2 kbit | SPI | 2 MHz | 128 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RFVM-2C | |||||
Mfr: BR24H256F-5ACE2 TTI: BR24H256F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 256 kbit | Serial | 1 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H256F-5AC | |||||
Mfr: BR93G46FVT-3BGE2 TTI: BR93G46FVT-3BGE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVT-3B | |||||
Mfr: BR93G46NUX-3TTR TTI: BR93G46NUX-3TTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 46 kbit | Serial | 3 MHz | 64 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46NUX-3 | |||||
Mfr: BR93G66NUX-3ATTR TTI: BR93G66NUX-3ATTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66NUX-3A | |||||
Mfr: BR93G86FJ-3BGTE2 TTI: BR93G86FJ-3BGTE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 16 kbit | Serial | 3 MHz | 1 k x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FJ-3B | |||||
Mfr: BR25H128NUX-5ACTR TTI: BR25H128NUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128NUX-5AC | |||||
Mfr: BR93G66FVM-3BGTTR TTI: BR93G66FVM-3BGTTR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVM-3B | |||||
Mfr: BR93H66RF-2LBH2 TTI: BR93H66RF-2LBH2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RF-2LB(H2) | |||||
Mfr: BR24H08ANUX-5ACTR TTI: BR24H08ANUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 8KBIT HIGH SPEED WRITE CYCLE | 0In Stock | 8 kbit | Serial | 1 MHz | 1 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08ANUX-5AC | |||||
Mfr: BR24H01F-5ACE2 TTI: BR24H01F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 1KBIT | 0In Stock | 1 kbit | Serial | 1 MHz | 128 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01F-5AC | |||||
Mfr: BR25H640F-2LBH2 TTI: BR25H640F-2LBH2 ROHM Semiconductor Availability: 0In StockEEPROM 64K BIT SERIAL EEPROM | 0In Stock | 64 kbit | Serial | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640F-2LB(H2) | ||||||
Mfr: BR24G1MF-5AE2 TTI: BR24G1MF-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM EEPROM SERIAL I2C 1MBIT | 0In Stock | 1 Mbit | I2C | 1 MHz | 128 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G1MF-5A | |||||
Mfr: BR24H32F-5ACE2 TTI: BR24H32F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM SOP8 | 0In Stock | 32 kbit | I2C | 1 MHz | 4 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H32F-5AC | |||||
Mfr: BR25H010FJ-5ACE2 TTI: BR25H010FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM SOPJ8 | 0In Stock | 1 kbit | SPI | 20 MHz | 128 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010FJ-5AC | |||||
Mfr: BR25G320FVM-3GTR TTI: BR25G320FVM-3GTR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER EEPROM | 0In Stock | 32 kbit | Serial | 20 MHz | 4 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G320FVM-3 | |||||
Mfr: BR93G66NUX-3BTTR TTI: BR93G66NUX-3BTTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 4 kbit | Serial | 3 MHz | 256 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66NUX-3B | |||||
Mfr: BR93G76FJ-3GTE2 TTI: BR93G76FJ-3GTE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 8 kbit | Serial | 3 MHz | 512 x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76FJ-3 | |||||
Mfr: BR24G512F-5AE2 TTI: BR24G512F-5AE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPOROM 512KBIT 1MHZ | 0In Stock | 512 kbit | I2C | 1 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G512F-5A | |||||
Mfr: BR25H256F-5ACE2 TTI: BR25H256F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH ENDURANCE SERIAL EEPROM | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H256F-5AC |