EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H160FJ-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive | 0In Stock | 16 kbit | Serial | 20 MHz | 2 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-5AC | |||||
0In Stock | 1 Mbit | Serial | 20 MHz | 131072 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H1MFVT-5AC | ||||||
Mfr: BR24A08F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 8Kbit 2.5-5.5V | 0In Stock | 8 kbit | Serial | 400 kHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A08F-WM | ||||
Mfr: BR25H08ANUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 8KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | 0In Stock | 8 kbit | Serial | 20 MHz | 1 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H08ANUX-5AC | |||||
0In Stock | 64 kbit | I2C | 1 MHz | 8 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G64FJ-5 | ||||||
0In Stock | 256 kbit | I2C | 1 MHz | 32 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256FVM-5 | ||||||
Mfr: BR24G04FJ-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24A01AF-WLBH2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 1K 2.5-5.5 Ind SOP8 | 0In Stock | 1 kbit | I2C | 400 kHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A01AF-WLB(H2) | |||||
0In Stock | 8 kbit | I2C | 1 MHz | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR24H64NUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM AECQ | Not Available Online | 64 kbit | Serial | 1 MHz | 8 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H64NUX-5AC | ||||
0In Stock | 2 kbit | Serial | 2 MHz | 128 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A56RFVM-WM | |||||
Mfr: BR24G512FVM-5ATR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. | Not Available Online | 512 kbit | I2C | 1 MHz | 64 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G512FVM-5A | |||||
Mfr: BR93C46-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN | 0In Stock | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
Not Available Online | 8 kbit | Serial | 1 MHz | 1 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08FVM-5AC | ||||||
0In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVT-5AC | ||||||
Mfr: BR25H640NUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 125 C Operation SPI BUS EEPROM | 0In Stock | 64 kbit | Serial | 20 MHz | 8 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640NUX-5AC | |||||
0In Stock | 8 kbit | I2C | 400 kHz | 1 k x 8 | UCSP30L1-4 | 1.7 V | 3.6 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | ||||||
Mfr: BR24H256FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM AECQ | Not Available Online | 256 kbit | Serial | 1 MHz | 32 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H256FVM-5AC | ||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | |||||||
0In Stock | 64 kbit | Serial | 1 MHz | 8 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H64FVT-5AC | |||||
Mfr: BR24T64FVM-WTR TTI: BR24T64FVM-WTR ROHM Semiconductor Availability: 0In StockEEPROM Hi-Rel Serial EEPROM of I2C BUS | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FVM-W | ||||
Mfr: BR24G08FVJ-3AGTE2 TTI: BR24G08FVJ-3AGTE2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 8K TSSOP-B8J EEPROM | 0In Stock | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVJ-3 | Reel | BR24G08FVJ-3A | ||||
Mfr: BR93G46FVT-3BGE2 TTI: BR93G46FVT-3BGE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVT-3B | |||||
Mfr: BR93G46NUX-3TTR TTI: BR93G46NUX-3TTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 46 kbit | Serial | 3 MHz | 64 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46NUX-3 |