EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24C02-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 2K BIT 256 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 2 kbit | 2-Wire, I2C | 100 kHz | 256 x 8 | 4.5 us | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C02-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 2K BIT 256 X 8 3.3V/5V 8PIN | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C02-RDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 100 kHz | 256 x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C04-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 400 kHz | 512 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C04 | Reel | |||||
Mfr: BR24C16-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel | |||||
Mfr: BR24C32A-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM BUS SERIAL EEPROMS | Not Available Online | 32 kbit | 2-Wire, I2C | 4 k x 8 | TSSOP-8 | BR24C23A | Reel | ||||||||||||
Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | DIP-8 | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR24L02-W | Bulk | ||||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 200 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 4 kbit | 3-Wire, Microwire | 2 MHz | 256 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 2 MHz | 512 x 16 | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 16 kbit | 3-Wire, Microwire | 2 MHz | 1 k x 16 | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 16 kbit | 3-Wire, Microwire | 2 MHz | 1 k x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 16 kbit | 3-Wire, Microwire | 500 kHz | 1 k x 16 | DIP-T-8 | 200 ns | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR93L86-W | Reel | |||||
Not Available Online | 4 kbit | SPI | 2 MHz | 512 x 8 | 180 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | ||||||||
Mfr: BR24S128FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 128K BIT 16KX8 2.5V/3.3V/5V 8PIN | Not Available Online | SSOP-8 | BR24S128FV-W | Reel | BR24S128FV-W | ||||||||||||||
Mfr: BR24C04-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 4K BIT 512 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 4 kbit | 2-Wire, I2C | 100 kHz | 512 x 8 | 4.5 us | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C04 | Reel | |||||
Mfr: BR24G256-3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24T256-WZ | Not Available Online | DIP-8 | Reel | ||||||||||||||||
Mfr: BR24T64FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FJ-W | ||||
Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A66FJ-WM | ||||||
Mfr: BR25A1MFJ-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 105deg C Op SPI BUS EEPROM | Not Available Online | 1 Mbit | Serial | 10 MHz | 128 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A1MFJ-3M | |||||
Mfr: BR25040N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K-BIT 512X8 3.3V5V 8PIN | Not Available Online | 4 kbit | SPI | 500 kHz | 512 x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24G128FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128-3 | Reel | BR24G128FJ-3 | ||||
Mfr: BR24C32-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 32KBIT | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C23 | Reel | |||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 500 kHz | 64 x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel |