EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04FJ-3A | Reel | BR24G04FJ-3A | |||||
Mfr: BR24G02F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SOP8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02F-3 | ||||
Mfr: BR24G04FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K TSSOP-B8J EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04FVJ-3 | Reel | BR24G04FVJ-3 | ||||
Mfr: BR93G46FV-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FV-3B | |||||
Mfr: BR93G66FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVM-3 | |||||
Mfr: BR93G86FJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16Kbit(1024x16bit) | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FJ-3A | |||||
Not Available Online | 128 kbit | SPI | 10 MHz | 16 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H128FJ-2AC | |||||
Mfr: BR24H08F-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | Not Available Online | 8 kbit | Serial | 1 MHz | 1 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08F-5AC | |||||
Mfr: BR24S128FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 128Kbit 1.7-5.5V Supply | Not Available Online | 128 kbit | 2-Wire, I2C | 400 kHz | 16 k x 8 | TSSOP-B-8 | 900 ns | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S128FVT-W | Reel | BR24S128FVT-W | |||
Mfr: BR93L56F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K SOP8 EEPROM | Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | SOP-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L56F-W | ||||
0In Stock | 8 kbit | 3-Wire, Microwire | 2 MHz | 512 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR93L76RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 8K BIT | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L76-W | Reel | BR93L76RFJ-W | ||||
Mfr: BR93L86F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 1024X16 BIT | Not Available Online | 16 kbit | Serial | 2 MHz | 1 k x 16 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L86F-W | |||||
Mfr: BR24L01AFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SSOP-B8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | TSSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFV-W | Reel | BR24L01AFV-W | ||||
Mfr: BR24L04FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 512X8 BIT | Not Available Online | 4 kbit | I2C | 400 kHz | 512 x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04FJ-W | Reel | BR24L04FJ-W | ||||
Mfr: BR24L04FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | I2C | 400 kHz | 512 x 8 | TSSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04FV-W | Reel | BR24L04FV-W | ||||
Mfr: BR25L020FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FJ-W | ||||
Mfr: BR25L080FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1024X8 BIT | Not Available Online | 8 kbit | SPI | 2 MHz | 1 k x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L080-W | Reel | BR25L080FVT-W | ||||
Mfr: BR25L320F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT | Not Available Online | 32 kbit | SPI | 2 MHz | 4 k x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L320-W | Reel | BR25L320F-W | |||||
Mfr: BR25L640FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8192X8 BIT | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L640-W | Reel | BR25L640FJ-W | ||||
Mfr: BR25H020FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVT-2C | |||||
Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FV-3A | ||||||
Mfr: BR93H76RF-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RF-2LB(H2) | |||||
Mfr: BR24G32FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SSOP-B8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FV-3 | ||||
Mfr: BR24A02F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A02F-WM |